0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 075003217 :: VINTAGE 1906 PenduLum, gold

Item-No.: OSR 075003217
Colour:

€21,30




OSR 075003217

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Material
    • Aluminium
    • Colour
    • Gold
    • Model
    • VINTAGE 1906 PenduLum
  • Specials
    • Specification
    • Pendulum
  • Measures
    • Ø
    • 68 mm
    • Cable length
    • 2.0 m
  • Electrical values
    • Load limit
    • 230 V
Perfect vintage Lighting for any room - Vintage Edition 1906 , reduced industrial design, authentic materials, premium finish, various color choices, flexible mounting options "leash" principle - >"light wherever you need it". Full aluminium with high value appearance, honest and sustainable, satin finish with great look and feel, Accessories included to allow flexible monuting optins with "leash" princible


Manufacturer : OSRAM
Factory number : 4058075003217
Package weight : 0.621 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Material
    • Aluminium
    • Colour
    • Gold
    • Model
    • VINTAGE 1906 PenduLum
  • Specials
    • Specification
    • Pendulum
  • Measures
    • Ø
    • 68 mm
    • Cable length
    • 2.0 m
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual