Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 28919 :: Base S14, 230 V AC, silver

Item-No.: HEIT 28919
€8,20



Bargain Item!
Limited amount available.

HEIT 28919

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • S14d
    • Material
    • Plastic/metal
    • Colour
    • White
  • Specials
    • Specification
    • For line lamps
  • Measures
    • Height
    • 40 mm
    • Depth
    • 45 mm
    • Length
    • 68 mm
  • Electrical values
    • Load limit
    • 230 V
Plastic/metal base for single-ended linear lamps without switches

Bulbs not included
Protection class 2
Base S14d

Depth: 45 mm
Length: 68 mm



Manufacturer : HEITRONIC
Factory number : 28919
Package weight : 0.205 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • S14d
    • Material
    • Plastic/metal
    • Colour
    • White
  • Specials
    • Specification
    • For line lamps
  • Measures
    • Height
    • 40 mm
    • Depth
    • 45 mm
    • Length
    • 68 mm
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual