Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-SOCKEL GX5,3 :: Halogen GX 5.3 lamp holder

Item-No.: HAL-SOCKEL GX5,3
€0,45




HAL-SOCKEL GX5,3

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • GX5.3
    • Temperatur max.
    • 250
    • Material
    • Ceramics
    • Design
    • Silicon cable
    • Colour
    • White
    • Cable type
    • 2x 0.75 mm²
  • Specials
    • Specification
    • For halogen bulbs
  • Measures
    • Height
    • 17 mm
    • Cable length
    • 0.15 m
    • Width
    • 28 mm
    • Depth
    • 9.5 mm
  • Electrical values
    • Load limit
    • 25 V

Ceramic - silicone cable - cable length 15 cm - diameter 28x17x9 mm - with VDE Approval



Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • GX5.3
    • Temperatur max.
    • 250
    • Material
    • Ceramics
    • Design
    • Silicon cable
    • Colour
    • White
    • Cable type
    • 2x 0.75 mm²
  • Specials
    • Specification
    • For halogen bulbs
  • Measures
    • Height
    • 17 mm
    • Cable length
    • 0.15 m
    • Width
    • 28 mm
    • Depth
    • 9.5 mm
  • Electrical values
    • Load limit
    • 25 V
Datasheet/manual