Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-SOCKEL G9 :: Halogen holder G9

Item-No.: HAL-SOCKEL G9
€0,88




HAL-SOCKEL G9

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • G9
    • Material
    • Ceramics
    • Design
    • Silicon cable
    • Colour
    • White
  • Specials
    • Specification
    • For halogen bulbs
  • Measures
    • Ø
    • 24 mm
    • Height
    • 20 mm
    • Cable length
    • 0.14 m
  • Electrical values
    • Load limit
    • 230 V
    • Performance
    • 500 W
- G9 halogen holder.

- Ceramic housing
- Silicone cable
- Cable length 14 cm
- Diameter: 24 mm
- Max 250V / 500W / 2A
- With VDE Approval



Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • G9
    • Material
    • Ceramics
    • Design
    • Silicon cable
    • Colour
    • White
  • Specials
    • Specification
    • For halogen bulbs
  • Measures
    • Ø
    • 24 mm
    • Height
    • 20 mm
    • Cable length
    • 0.14 m
  • Electrical values
    • Load limit
    • 230 V
    • Performance
    • 500 W
Datasheet/manual