reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-SOCKEL G4 :: Halogen holder G4

Item-No.: HAL-SOCKEL G4
€0,45




HAL-SOCKEL G4

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • G4
    • Temperatur max.
    • 180
    • Cable type
    • 2x 0.75 mm²
    • Material
    • Plastic
  • Specials
    • Specification
    • Silikonkabel
  • Electrical values
    • Load limit
    • 12 V DC
  • Measures
    • Ø
    • 17 mm
    • Cable length
    • 0.15 m

G4 version for halogen lamps.



Package weight : 0.0074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • G4
    • Temperatur max.
    • 180
    • Cable type
    • 2x 0.75 mm²
    • Material
    • Plastic
  • Specials
    • Specification
    • Silikonkabel
  • Electrical values
    • Load limit
    • 12 V DC
  • Measures
    • Ø
    • 17 mm
    • Cable length
    • 0.15 m
Datasheet/manual