0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-SOCKEL G4 M :: Halogen G4 lamp base, 4 mm, 9 mm dia., plastic

Item-No.: HAL-SOCKEL G4 M
€0,52




HAL-SOCKEL G4 M

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • G4
    • Material
    • Special plastic
    • Design
    • Silicon cable
    • Colour
    • White
  • Specials
    • Specification
    • For halogen bulbs
  • Measures
    • Ø
    • 9 mm
    • Cable length
    • 0.15 m
  • Electrical values
    • Load limit
    • 12 V DC
    • Performance
    • 100 W
Engineered special plastic material - silicone cable - cable length 15 cm - diameter 9 mm - with VDE Approval - max. 24 V - max. 100W / 4.1A


Package weight : 0.00397 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • G4
    • Material
    • Special plastic
    • Design
    • Silicon cable
    • Colour
    • White
  • Specials
    • Specification
    • For halogen bulbs
  • Measures
    • Ø
    • 9 mm
    • Cable length
    • 0.15 m
  • Electrical values
    • Load limit
    • 12 V DC
    • Performance
    • 100 W
Datasheet/manual