0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL-SOCKEL E27 :: Halogen E 27 lamp holder, ceramic

Item-No.: HAL-SOCKEL E27
€1,60




HAL-SOCKEL E27

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Material
    • Ceramics
    • Design
    • Silicon cable
    • Colour
    • White
  • Specials
    • Specification
    • For halogen bulbs
  • Measures
    • Ø
    • 41 mm
    • Cable length
    • 0.15 m
    • Length
    • 47 mm
  • Electrical values
    • Load limit
    • 230 V
Ceramic - silicone cable - cable length 15 cm - housing 41 mm dia. x 47 mm - with CE/VDE Approval - 2 mounting holes 4.2 mm dia. - max. 250V / 4A


Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Material
    • Ceramics
    • Design
    • Silicon cable
    • Colour
    • White
  • Specials
    • Specification
    • For halogen bulbs
  • Measures
    • Ø
    • 41 mm
    • Cable length
    • 0.15 m
    • Length
    • 47 mm
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual