Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG R7 78 :: Lamp holder, R7s 78 mm,


FASSUNG R7 78

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • R7s
    • Material
    • Plastic
    • Colour
    • Silver
  • Specials
    • Specification
    • für Stablampen
  • Measures
    • Ø
    • 24 mm
  • Electrical values
    • Load limit
    • 230 V

Lamp holder for rod torches, 78 mm



Manufacturer : HEITRONIC
Factory number : 46090
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • R7s
    • Material
    • Plastic
    • Colour
    • Silver
  • Specials
    • Specification
    • für Stablampen
  • Measures
    • Ø
    • 24 mm
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual