reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E27-R :: Lamp holder for renovation

Item-No.: FASSUNG E27-R
€0,99




FASSUNG E27-R

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Design
    • mit Zugentlastung
    • Colour
    • Black
    • Cable type
    • 2x 0.75 mm²
    • Material
    • Plastic
  • Specials
    • Specification
    • Refurbished socket with strain relief
  • Electrical values
    • Load limit
    • 230 V
    • Performance
    • 100 W
  • Measures
    • Cable length
    • 0.15 m

E27 renovation lamp holder, pre-assembled
With wire approx. 15 cm
2x 0.75 mm²,
Luster terminal and strain relief.

For lamps up to 75 W



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Design
    • mit Zugentlastung
    • Colour
    • Black
    • Cable type
    • 2x 0.75 mm²
    • Material
    • Plastic
  • Specials
    • Specification
    • Refurbished socket with strain relief
  • Electrical values
    • Load limit
    • 230 V
    • Performance
    • 100 W
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual