Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E27-PEGO :: Lamp individual pendulum with E27 lamp holder, gold

Item-No.: FASSUNG E27-PEGO
Colour:

€2,40




FASSUNG E27-PEGO

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Material
    • Plastic
    • Colour
    • Gold
    • Cable type
    • 2x 0.75 mm²
  • Specials
    • Specification
    • Pendel
  • Electrical values
    • Load limit
    • 230 V
    • Performance
    • Max. 60 W W
  • Measures
    • Cable length
    • 0.7 m

70 cm individual pendulum 2x0.75, with E27 lamp holder, gold

(without bulb)



Manufacturer : HEITRONIC
Factory number : 46113
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Material
    • Plastic
    • Colour
    • Gold
    • Cable type
    • 2x 0.75 mm²
  • Specials
    • Specification
    • Pendel
  • Electrical values
    • Load limit
    • 230 V
    • Performance
    • Max. 60 W W
  • Measures
    • Cable length
    • 0.7 m
Datasheet/manual