reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E14-SRK :: Lamp holder, external thread with shade holder ring


FASSUNG E14-SRK

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket with external thread
    • Technology
    • E14
    • Temperatur max.
    • 190
    • Material
    • Plastic
  • Specials
    • Specification
    • Shield holder ring
  • Measures
    • Length
    • 55 mm
    • Ø
    • 27 mm
  • Electrical values
    • Load limit
    • 230 V

Lamp holder E14

External thread with shade holder ring

Length: approx. 55 mm
Diameter thread approx. 27 mm
Outer diameter of ring approx. 43 mm



Manufacturer : KOPP
Factory number : 212515088
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket with external thread
    • Technology
    • E14
    • Temperatur max.
    • 190
    • Material
    • Plastic
  • Specials
    • Specification
    • Shield holder ring
  • Measures
    • Length
    • 55 mm
    • Ø
    • 27 mm
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual