Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL LAS :: Light mounting set


EL LAS

  • Product Description
  • Technical information
  • General
    • Type
    • Assembly set
    • Model
    • 1 threaded tube 30 and 80 mm
  • Specials
    • Specification
    • 1 threaded tube 30 and 80 mm
Light mounting set:

• 1x 30 mm and 1x 80 mm threaded tube
• with two nuts M 10 x 1



Manufacturer : KOPP
Factory number : 344800081
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assembly set
    • Model
    • 1 threaded tube 30 and 80 mm
  • Specials
    • Specification
    • 1 threaded tube 30 and 80 mm
Datasheet/manual