Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FAS E27 E14 :: Light bulb adapter E27-E14, set of 2


EL FAS E27 E14

  • Product Description
  • Technical information
  • General
    • Type
    • Base adapter
    • Technology
    • E27-E14
    • Material
    • Plastic
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V

Light bulb adapter E27-E14, set of 2, for up to 100 watts.

Material: plastic/metal



Package weight : 0.046 kg
Technical information
  • General
    • Type
    • Base adapter
    • Technology
    • E27-E14
    • Material
    • Plastic
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual