Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BALDACHIN SW :: Ceiling canopy, black

Item-No.: BALDACHIN SW
Colour:

€1,10




BALDACHIN SW

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling canopy
    • Material
    • Plastic
    • Colour
    • Black
Plastic ceiling canopy, black


Manufacturer : KOPP
Factory number : 342805008
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling canopy
    • Material
    • Plastic
    • Colour
    • Black
Datasheet/manual