0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 570.021 :: Festoon lamp with socket, 39 mm

Item-No.: RAFI 570.021
€2,40
Category of goods: 1 = discountable

RAFI 570.021

  • Product Description
  • Technical information
  • General
    • Type
    • Festoon-type holder
    • Design
    • Screw terminal
    • Mounting form
    • With base
    • Socket
    • 41 x 31 mm
  • Electrical values
    • Operating voltage
    • 35 V
RAFI installation socket for festoons

• Screw terminal
• Lamp holder S8.5
• Insulation group in accordance with VDE 0110 b/DIN 57110 b
• Limit values 2 A/35 V



Manufacturer : RAFI
Factory number : 1.02.570.021/0000
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Festoon-type holder
    • Design
    • Screw terminal
    • Mounting form
    • With base
    • Socket
    • 41 x 31 mm
  • Electrical values
    • Operating voltage
    • 35 V
Datasheet/manual