Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG F4 :: Lamp holder, E10, PCB version

Item-No.: FASSUNG F4
€0,36
Category of goods: 1 = discountable

FASSUNG F4

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Design
    • PCB mounting
    • Mounting form
    • 2-Pin
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • 24 V

Lamp holder in PCB version
to hold lamps
in E10 socket



Manufacturer : WENTRONIC
Factory number : 9083
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Design
    • PCB mounting
    • Mounting form
    • 2-Pin
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • 24 V
Datasheet/manual