Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG 9202 :: Illu socket E10, plastic, black

Item-No.: FASSUNG 9202
€0,70
Category of goods: 1 = discountable

FASSUNG 9202

  • Product Description
  • Technical information
  • General
    • Type
    • Illu socket
    • Design
    • Insulated plastic
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • Max. 12 V

Illu socket E10 in black plastic



Manufacturer : BARTHELME
Factory number : 419202
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Illu socket
    • Design
    • Insulated plastic
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • Max. 12 V
Datasheet/manual