Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG 002 :: Lamp holder, E-10, with solder tags

Item-No.: FASSUNG 002
€0,18
Category of goods: 1 = discountable

FASSUNG002

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Design
    • Soldering tags
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • 24 V
    • Performance
    • 10 W

Socket for lamps
With E10 base
With solder tabs



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Design
    • Soldering tags
    • Socket
    • E10
  • Electrical values
    • Operating voltage
    • 24 V
    • Performance
    • 10 W
Datasheet/manual