Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAVO 8001477 :: Binding spines, black, assorted


PAVO 8001477

  • Product Description
  • Technical information
  • General
    • Type
    • Spine
    • Colour
    • Black
    • Design
    • For Bindmaster
  • Packaging
    • Packaging
    • Pack of 25

Black binding spines

Content: 25 pieces
  • 6 x 8 mm

  • 7 x 10 mm

  • 6 x 12 mm

  • 6 x 14 mm




Manufacturer : PAVO
Factory number : 8001477
Package weight : 0.159 kg
Technical information
  • General
    • Type
    • Spine
    • Colour
    • Black
    • Design
    • For Bindmaster
  • Packaging
    • Packaging
    • Pack of 25
Datasheet/manual