Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPIA LA3117 :: A3 laminator

Item-No.: OLYMPIA LA3117
€24,95




OLYMPIA LA3117

  • Product Description
  • Technical information
  • General
    • Type
    • Laminator
  • Measures
    • Format
    • DIN A3
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Protect and enhance your documents, photos, graphics, ID cards, business cards and much more.

Compact, modern design in piano black look - formats up to DIN A3 possible
• Jam release button
• High-quality heating system prevents blistering
• Automatic power off in the event of overheating

Further information:
• Warm-up time:. approx. 3 - 5 min
• Film thickness: 80 - 125 micron
• Laminates up to 330 mm width
• Laminating speed: 300 mm/min
• Dimensions (W/D/H): 440 x 150 x 65 mm
• Power consumption: 400 W
• Colour: black

Incl. laminating pouches: 3 x DIN A4, 3 x DIN A5, 3 x DIN A6



Manufacturer : OLYMPIA
Factory number : 3117
Package weight : 1.696 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminator
  • Measures
    • Format
    • DIN A3
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual