Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 33807 :: Film pouch, A5, 125 mic, 100 pcs.


LEITZ 33807

  • Product Description
  • Technical information
  • General
    • Type
    • Laminating pouch
    • Design
    • 2x 125 mic
  • Measures
    • Format
    • DIN A5
  • Packaging
    • Packaging
    • Pack of 100

Film pouch

These laminating pouches protect your documents reliably and look great.
For best results on Leitz laminating equipment and third-party equipment.

• Film thickness: 125 micron.
• Format: 21.6 x 15.4 cm.
• 1 pack = 100 pcs.



Manufacturer : LEITZ
Factory number : 33807
Package weight : 1.014 kg
Technical information
  • General
    • Type
    • Laminating pouch
    • Design
    • 2x 125 mic
  • Measures
    • Format
    • DIN A5
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual