Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 33806 :: Hot-laminating pouch, DIN A6, 100 pieces


LEITZ 33806

  • Product Description
  • Technical information
  • General
    • Type
    • Laminating pouch
    • Design
    • 2x 125 mic
  • Measures
    • Format
    • DIN A6
    • Thickness
    • 0.08
  • Packaging
    • Packaging
    • Pack of 100

Film pouch

These laminating pouches keep your documents safe and enhance their appearance.
For best results whether using Leitz laminating devices or third-party devices.

• Film thickness: 125 micron.
• Format 111 x 154 mm
• 1 pack = 100 pieces



Manufacturer : LEITZ
Factory number : 33806
Package weight : 0.354 kg
Technical information
  • General
    • Type
    • Laminating pouch
    • Design
    • 2x 125 mic
  • Measures
    • Format
    • DIN A6
    • Thickness
    • 0.08
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual