Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAM A3-2100 :: Laminating pouch, 2x100 mic., A3, 100 pieces


LAM A3-2100

  • Product Description
  • Technical information
  • General
    • Type
    • Laminating pouch
    • Design
    • 2x 100 mic
  • Measures
    • Format
    • DIN A3
  • Packaging
    • Packaging
    • Pack of 100

Select Pouch lamination pouches protect and enhance regularly used documents or notices. They are available in a choice of thicknesses and sizes up to A2. Their high-gloss finish ensures a professional result every time. Unusual sizes and shapes can be cut easily. Rounded corners and the unique Ez-In corner seal in the formats A3, A4 and A5 ensure precise and safe handling.

• A3
• 2 x 100 micron
• glossy



Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminating pouch
    • Design
    • 2x 100 mic
  • Measures
    • Format
    • DIN A3
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual