Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBC 4028173 :: Plastic binding spines, 6 mm, black 100 x

Item-No.: GBC 4028173
Colour:

€2,85




GBC 4028173

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic spines
    • Design
    • 6 mm, 21 rings
    • Colour
    • Black
    • Assembly
    • Up to 25 pages
  • Measures
    • Format
    • 6 mm, 21 ring, DIN A4
  • Packaging
    • Packaging
    • Pack of 100

It is easy to understand why the classic GBC CombBind is one of the best-selling binders. Whether you want to create a training manual or an internal report, these plastic binders will help you to create elegantly bound, editable documents up to A4 size. The bound pages lie flat for easy writing and photocopying, and it is easy to add or remove pages quickly with a binding device. These binding spines, made of durable plastic, are scratch resistant, shock resistant, colourfast and can be reused over and over again.

• Diameter: 6 mm
• 21 rings for A4
• Up to 25 pages
• Black
• Pack of 100



Manufacturer : GBC
Factory number : 4028173
Package weight : 0.256 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic spines
    • Design
    • 6 mm, 21 rings
    • Colour
    • Black
    • Assembly
    • Up to 25 pages
  • Measures
    • Format
    • 6 mm, 21 ring, DIN A4
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual