Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPS-3610 :: Switching DC Power Supply, 0-36 V, 0-10 A


SPS-3610

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
  • Electrical values
    • Output
    • 0-36 VDC
    • Current
    • 0-10
    • Performance
    • 360 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 128 mm
    • Height
    • 145 mm
    • Depth
    • 285 mm
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
The SPS-Series are single output, 360W, switching DC power supply. OVP protects the SPS-Series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through remote control terminals. The SPS-Series are an ideal solution for power-efficient bench-top or portable applications requiring high regulation.

Features
  • Dual measurement display
  • 0,01 % high resolution
  • Output voltage: 0 - 36 V DC
  • Output current: 0 - 10 A
  • Constant voltage and constant current operation
  • high Effizienz
  • high power density
  • high voltage protection
  • ON/OFF Steuerung


delivery content
power supply, power cord, measurment cables, manual



Manufacturer : GW-INSTEK
Factory number : 01PS361010GS
Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
  • Electrical values
    • Output
    • 0-36 VDC
    • Current
    • 0-10
    • Performance
    • 360 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 128 mm
    • Height
    • 145 mm
    • Depth
    • 285 mm
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual