Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDP 2210 :: DC switching power supply, 1 - 20 V DC/0 - 10 A DC


SDP 2210

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-20 VDC
    • Current
    • 0-10
    • Operating voltage
    • 90-265 V
    • Ripple
    • 25 mVss
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Thermo-controlled fan
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 193 mm
    • Height
    • 98 mm
    • Depth
    • 215 mm
  • Weights
    • Weight
    • 3,723 kg
  • Implementation
    • Protection class
    • Overtemperature and overload protection
  • Power supply
    • Mains voltage input
    • 90 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

Programmable DC switching power supply, SDP-2210.

This high-quality programmable DC switching power supply is ideal for use in a wide range of applications. This device can be used to supply power in laboratories or workshops. Continuous inspection tasks are no problem for this device. The power supply unit features a 4-digit, backlit LCD display and 9 programmable presets that allow you to recall a wide range of power, voltage levels and time intervals via the keyboard or the connected computer.

Features:
• RS-232, RS-485 interface
• Temperature-controlled fan
• Output voltage: 1 - 20 V DC
• Output current: 0 - -10 A DC
• 4-digit, multifunction, backlit LCD display (48x66 mm), + /- 1.5% + 2 digits
• Control voltage and control current display with automatic switchover
• Ripple: 30 mV
• Windows software for recording and storing data and test results
Includes with RS-232 cable, software, drivers, user manual



Manufacturer : MANSON
Factory number : SDP-2210
Package weight : 3.694 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-20 VDC
    • Current
    • 0-10
    • Operating voltage
    • 90-265 V
    • Ripple
    • 25 mVss
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Thermo-controlled fan
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 193 mm
    • Height
    • 98 mm
    • Depth
    • 215 mm
  • Weights
    • Weight
    • 3,723 kg
  • Implementation
    • Protection class
    • Overtemperature and overload protection
  • Power supply
    • Mains voltage input
    • 90 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual