reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSW 30-36 :: Multi-Range Power Supply, 0-30 V, 0-36 A


PSW 30-36

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB, LAN, analogue control
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-36
    • Performance
    • 360 W
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Interfaces
    • PC-Interface
    • Yes
  • Measures
    • Width
    • 71 mm
    • Height
    • 124 mm
    • Depth
    • 350 mm
  • Power supply
    • Mains voltage input
    • 85 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The PSW-Series is a single-output multi-range programmable switching DC Power Supply covering a power range up to 1080W. This series of products include fifteen models with the combination of 30V, 80V, 160V, 250V, and 800V rated voltages and 360W, 720W and 1080W maximum output powers. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the PSW-Series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, the PSW Series significantly reduces the user’s investment for various power supply products to accommodate the projects with different power requirements.

Features
  • Output voltage: 0 - 160 V DC
  • Output current: 0 - 36 A
  • Rated power: 360 W
  • Constant power for Multiple Range (V & I) operation
  • Adjustable Slew Rate
  • Serial operation: Up to 2 units
  • paralell operation: Up to 2 units
  • high Effizienz and high power density
  • Standard-Interfacen: LAN, USB, Analog Control Interface
  • LabView driver


delivery content
power supply, power cord, measurment cables, USB-cable



Manufacturer : GW-INSTEK
Factory number : 01SW303600GT
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB, LAN, analogue control
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-36
    • Performance
    • 360 W
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Interfaces
    • PC-Interface
    • Yes
  • Measures
    • Width
    • 71 mm
    • Height
    • 124 mm
    • Depth
    • 350 mm
  • Power supply
    • Mains voltage input
    • 85 - 265 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual