Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSP-603 :: Switching DC Power Supply, 0-60 V, 0-3.5 A


PSP-603

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, RS232
  • Electrical values
    • Output
    • 0-60 VDC
    • Current
    • 0-3.5
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 225 mm
    • Height
    • 100 mm
    • Depth
    • 305 mm
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
The PSP-Series are single output, 200W, programmable switching DC power supplies. OVP, OCP, OTP, and OPP protect the PSP-Series and its loads from unexpected conditions. The PSP-Series have large LCD panel do display output and parameter simutaneously and a key lock feature to prevent changing the settings. The PSP-Series is suitable for generic bench-top applications in laboratories and educational institutions.

Features
  • LCD display
  • Output On / off control
  • Output voltage: 0 - 60 V DC
  • Output current: 0 - 3,5 A
  • 3-Stage fan regulations
  • Voltage / current / power adjustable
  • key lock
  • OVP, OCP & OPP protection
  • Normal, +% & -% output operator
  • High efficiency andhigh power density
  • Standard Interface:RS-232C


delivery content
power supply, manual, power cord, measurment cables



Manufacturer : GW-INSTEK
Factory number : 01SP603010GT
Package weight : 4.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, RS232
  • Electrical values
    • Output
    • 0-60 VDC
    • Current
    • 0-3.5
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 225 mm
    • Height
    • 100 mm
    • Depth
    • 305 mm
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual