Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPH-1503 :: Programmable High Precision DC Power Supply


PPH-1503

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB, LAN, GPIB
  • Electrical values
    • Output
    • 0-15 VDC
    • Current
    • 0-5
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 222 mm
    • Height
    • 86 mm
    • Depth
    • 363 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
PPH-1503 is a high-speed and high-precision DC Power Supply with dual range of 15V/3A or 9V/5A. PPH-1503 is exclusively designed to meet low power consumption requirements and users’ great demands of accuracy, speed and resolution of both voltage and current. Circuits are designed with swift response capability to provide a stable voltage output while experiencing load changes. For example, when switching cellular phone from standby to talk mode, the current consumption will be dramatically changed within milliseconds. When load current exceeded current limit, two operational modes: Limit and Trip can be selected. Under Limit mode, PPH-1503 will automatically switch to constant current (CC) mode. Under Trip mode, voltage output will automatically turn off.

Features
  • 3.5 Zoll TFT LCD Display
  • Constant voltage and constant current operation
  • Output voltage: 0 - 9 V DC / 9 - 15 V DC
  • Output current: 0 - 3 A / 0 - 5 A
  • Built-in DMM measuring function
  • high resolution (1 mV / 0,1 mA for 5A Range); (1 mV / 0.1uA for 5 mA Range)
  • External relay controlOutput On / Off
  • Digital Control Panel
  • Selectable output and input (DVM) connectors from front or rear side
  • key lock
  • 5 sets of preset memory including power output ON / OFF
  • High Speed Correction time (<40 µs within 100 mV; < 80 µS within 20 mV)
  • Standard Interfacen: USB / LAN /GPIB
  • LabVIEW-driver, PC Remote Control Software


delivery content
power supply, manual, power cord, measurment cables



Manufacturer : GW-INSTEK
Factory number : 01PH150300GS
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB, LAN, GPIB
  • Electrical values
    • Output
    • 0-15 VDC
    • Current
    • 0-5
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 222 mm
    • Height
    • 86 mm
    • Depth
    • 363 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual