Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6300 :: Symmetrical DC Power Supply


PEAKTECH 6300

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Model
    • Festspannungsausgang, 5 V DC, 0.5 A
  • Electrical values
    • Output
    • 0-15 VDC
    • Current
    • 1.5
    • Performance
    • 45 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 170 mm
    • Height
    • 166 mm
    • Depth
    • 286 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

This new laboratory power supply for symmetrical, that is, positive and negative output voltages, has stepless voltage regulation. For this purpose, three output sockets are located on the front panel. The central socket functions as the centre tap (0) and the output for the negative socket can be
up to -15V DC and for the positive socket up to +15V DC respectively. If the load is connected between the + and - poles, the output can be up to 30 V. In addition, this device has a 5 V / 0.5 A fixed voltage output. Therefore the device is ideal for use in training, and useful applications can also be found when explaining DC polarity or electroplating.

  • 3-character, blue LED digital display

  • Stepless voltage regulation

  • Automatic current limiting

  • High load stability and low residual ripple

  • Sturdy metal case with carrying handle

  • Safety EN-61010-1

  • Accessories: power cable, user manual


DC output voltage: 0 to ±15 V DC continuously variable / 30 V DC max.
Output current: 1.5 A DC
Fixed voltage output: 5 V DC, 0.5 A
Output power: 45 W
DC grid control (U): 1 mV rms
DC load control (I): 2 mV rms
Residual ripple: 1.5 mV rms
Operating voltage: 115 V / 230 V AC (±10%), 50/60 Hz
Dimensions (W x H x D): 170 x 166 x 286 mm
Weight: 3.5 kg



Manufacturer : PEAKTECH
Factory number : P 6300
Package weight : 4.64 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Model
    • Festspannungsausgang, 5 V DC, 0.5 A
  • Electrical values
    • Output
    • 0-15 VDC
    • Current
    • 1.5
    • Performance
    • 45 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 170 mm
    • Height
    • 166 mm
    • Depth
    • 286 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual