0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6230 :: Switching power supply with cigarette lighter socket


PEAKTECH 6230

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply for radio equipment
  • Electrical values
    • Output
    • 10-15 VDC
    • Current
    • 33
  • Interfaces
    • Connection
    • Cigarette lighter socket, pin terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Width
    • 181 mm
    • Height
    • 63 mm
    • Depth
    • 190 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 13.8 V DC / 33 A
    • Output voltage, connection
    • 4 mm (banana jack)
This switching power supply was developed for radio equipment. It is exceptionally resistant to close-range high-frequency interference. It features constant current protection, over-voltage protection and protection against over-temperature at constant current.
This improves the reliability and secure protection of both the power supply unit and the connected load.

• Power factor monitoring
• Adjustable voltage range: 10 ~ 15 V
• DC output: cigarette lighter socket and terminal clamps
• Safety: EN-60950
• Supplied accessories: mains cable and user manual

Technical data:
Output voltage (fixed): 13.8 V DC +/- 0.5 V fixed
Output voltage (fine): 10 - 15 V DC via potentiometer
Output Current:
(Main output): 33 A continuous, 36 A max. (1 min. 50% duty cycle)
Residual ripple: 50 mVss/pp, 5 mVeff/rms
Load regulation: 50 mV (10 - 100% load)
Voltage regulation: 50 mV ( +/- 10% deviation)
Display: overload shown by red LED
Protection: overload, overheating, short circuit with constant current source and output over-voltage
Operating voltage: 230 V AC; 50 Hz
Dimensions: (W x H x D) 181 x 63 x 190 mm
Weight: 1.6 kg



Manufacturer : PEAKTECH
Factory number : P 6230
Package weight : 3.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply for radio equipment
  • Electrical values
    • Output
    • 10-15 VDC
    • Current
    • 33
  • Interfaces
    • Connection
    • Cigarette lighter socket, pin terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Width
    • 181 mm
    • Height
    • 63 mm
    • Depth
    • 190 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 13.8 V DC / 33 A
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual