Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6225 A :: Laboratory Switching Mode Power Supply, 30 V, 3 A


PEAKTECH 6225 A

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 78 mm
    • Height
    • 160 mm
    • Depth
    • 255 mm
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
The practical, low-weight design of this switching power supply makes it ideal for applications in development and education.
The easy-to-read display, simple operation, low weight and slim design are excellent properties making it perfect for the education and service sectors.

• Blue LED display visualises output voltage and current values
• High efficiency >85%
• Low residual ripple
• Protected against short circuit, overload and overheating
• Adjustable voltage range: 0 - 30 V
• Safety: EN 61010 -1
• Supplied accessories: mains cable and user manual

Technical data:
Output voltage: 0 - 30 V DC
Output current: 0 - 5 A DC
Protection: overload, overheating, short circuit with constant current source and output over-voltage
Operating voltage: 110 - 240 V AC, 50/60 Hz
Dimensions (W x H x D): 78 x 160 x 255 mm
Weight: 2.6 kg



Manufacturer : PEAKTECH
Factory number : P 6225 A
Package weight : 1.973 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 78 mm
    • Height
    • 160 mm
    • Depth
    • 255 mm
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual