Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6210 :: Stabilised laboratory power supply unit, 2x 0 - 30 V/0 - 5 A


PEAKTECH 6210

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
    • Operating voltage
    • 115, 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 255 mm
    • Height
    • 150 mm
    • Depth
    • 310 mm
  • Weights
    • Weight
    • 9.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

This newly developed linear-regulated DC laboratory power supply features a modern design, the latest technology and blue display LEDs for voltage and current values for fast and accurate reading. The voltage output and current limit are continuously variable for the main channels and can either be connected independently, in series or in parallel. Therefore, outputs connected in series have a max. output voltage of 60 V DC; parallel outputs double the maximum output current to 10 A DC? This easy-to-use, high-performance device has universal applications in research, development, electronics or education.

• Two-channel version
• 3-digit, 14 mm, blue LED digital display
• Output voltage and current can be read from separate displays
• Outputs can be switched off
• Overload protection and short-circuit proof
• Internal heat sink and cooling fan
• 4 mm safety sockets for all outputs
• High load stability and low residual ripple
• Sturdy metal enclosure with carrying handle
• Safety: EN 60950 -1
• Accessories: mains cable, user manual

Technical data:
Output CH1: 0.0 - 30.0 V DC/0.00 - 5.00 A DC
Output CH2: 0.0 - 30.0 V DC/0.00 - 5.00 A DC
Output CH3: 5 V DC fixed/1 A DC fixed
Output power 2 x 150 W
Residual ripple (U): <1 mV rms
Residual ripple (I): <3 mA rms
Digital display (V): +/- 2.0% + 2 digits
Digital display (A): +/- 1.0% + 2 digits
Operating voltage: 115 V/230 V AC/ 50/60 Hz switchable
Dimensions (W x H x D): 255 x 150 x 310 mm
Weight: 9 kg



Manufacturer : PEAKTECH
Factory number : 6210
Package weight : 9.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
    • Operating voltage
    • 115, 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 255 mm
    • Height
    • 150 mm
    • Depth
    • 310 mm
  • Weights
    • Weight
    • 9.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual