Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6155 :: Laboratory power supply, 1 - 30 V DC, 0 - 20 A


PEAKTECH 6155

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
  • Electrical values
    • Output
    • 1-30 VDC
    • Current
    • 0-20
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 214 mm
    • Height
    • 87 mm
    • Depth
    • 336 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

A newly developed series of switching power supplies for a wide range of applications in the telecommunications sector, laboratories and industry. These power supplies are exceptionally resistant to close-range high-frequency interference.
It features constant current protection, over-voltage protection and protection against over-temperature at constant current. This ensures the high reliability and durability of these power supplies.

• Illuminated LCD display for showing the output voltage and current values
• High efficiency
• Protected against short circuit, overload and overheating
• Adjustable voltage range: 1 - 30 V
• DC output: terminal clamps up to 20 A
• Safety: EN-61010-1
• Accessories: mains cable and user manual

Technical data:
Output voltage: 1 - 30 V DC
Output current/rear terminals: 0 - 20 A
Front-panel output jacks: 4 mm safety sockets up to 5 A
Residual ripple: 50 mVss/pp, 5 mVeff/rms
Load regulation: 50 mV (10 - 100% load)
Voltage regulation: 50 mV ( +/- 10% deviation)
Display: 3-digit: +/- 0.2% + 3 digits
Protection: overload, overheating, short circuit with constant current source and output over-voltage
Operating voltage: 200 ~ 240 V AC, 50/60 Hz
Dimensions (W x H x D): 214 x 87 x 336 mm
Weight: 2.9 kg



Manufacturer : PEAKTECH
Factory number : P 6155
Package weight : 3.64 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
  • Electrical values
    • Output
    • 1-30 VDC
    • Current
    • 0-20
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 214 mm
    • Height
    • 87 mm
    • Depth
    • 336 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual