Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6120 :: AC/DC stabilised laboratory power supply 0 - 30 V/5 A


PEAKTECH 6120

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • 0-30 AC/DC
    • Technology
    • Stabilised
  • Electrical values
    • Current
    • 5
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 260 mm
    • Height
    • 160 mm
    • Depth
    • 260 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

Laboratory power supply for AC/DC current and AC/DC voltage.
Continuously adjustable output voltage
14 mm LED display for voltage and current (± 2.5% + 2 digits)
Optional smoothing function for DC voltage
Can withstand sustained short circuit
Safety: EN 61010 -1
Accessories: mains cable, user manual
Operating voltage: 230 V AC/50 Hz
(W x H x D): 260 x 160 x 260 mm/7 kg

Output voltage: 0 - 30 V AC/DC continuously adjustable
Output current: 5 A AC/DC
Load stability: < 1%



Manufacturer : PEAKTECH
Factory number : P 6120
Package weight : 10 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • 0-30 AC/DC
    • Technology
    • Stabilised
  • Electrical values
    • Current
    • 5
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 260 mm
    • Height
    • 160 mm
    • Depth
    • 260 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual