Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6085 :: Laboratory power supply 0 - 15 V/0 - 2 A DC


PEAKTECH 6085

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-15 VDC
    • Current
    • 0 - 2
    • Performance
    • 30 W
    • Operating voltage
    • 115, 230 V
    • Ripple
    • 1 mAeff
    • Ripple U
    • 1 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Analogue
  • Measures
    • Width
    • 95 mm
    • Height
    • 160 mm
    • Depth
    • 225 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

Thanks to its slim design, this power supply fits in any service or educational workplace. The 16 mm displays enable fast and accurate reading of the set values. The output voltage or the output current is continuously adjustable. Operating voltage: 115/230 V AC, switchable. Incl. mains cable and user manual.

Overload protection and short-circuit proof
4 mm safety socket/safety: EN-61010-1

Output voltage: 0 - 15 V DC
Output current: 0 - 2 A DC
Output power: 30 W
Residual ripple (U): 1 mVrms
Residual ripple (I): 6 mArms
Dimensions (W x H x D): 95 x 160 x 225 mm



Manufacturer : PEAKTECH
Factory number : P 6085
Package weight : 2.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-15 VDC
    • Current
    • 0 - 2
    • Performance
    • 30 W
    • Operating voltage
    • 115, 230 V
    • Ripple
    • 1 mAeff
    • Ripple U
    • 1 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Analogue
  • Measures
    • Width
    • 95 mm
    • Height
    • 160 mm
    • Depth
    • 225 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual