Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6075 :: Laboratory power supply 2 x 0 - 30 V DC/2 x 0 - 5 A DC


PEAKTECH 6075

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
    • Operating voltage
    • 115, 230 V
    • Ripple
    • 3 mAeff
    • Ripple U
    • 0.5 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 260 mm
    • Height
    • 165 mm
    • Depth
    • 350 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

Digitally controlled, high-precision DC power supplies with continuously variable voltage and current selection. A modern microprocessor controls the production, display, monitoring and fuse protection of voltage and power and improves accuracy. The voltage can be fixed over the entire range, which increases ease of use and prevents inaccurate work steps.

12 mm LED display for voltage and current
Overload protection and short-circuit proof
4 mm safety sockets/safety: EN-61010-1


Output voltage: 2 x 0 - 30 V DC
Output current: 2 x 0 - 5 A DC (5 V/3 A fixed)
Output power: 2 x 150 W
Residual ripple (U): 0.5 mVrms
Residual ripple (I): 3 mArms
Dimensions (W x H x D): 260x160x354 mm
7.5 kg

Operating voltage: 115/230 V AC, switchable
Includes: mains cable and user manual



Manufacturer : PEAKTECH
Factory number : P 6075
Package weight : 11.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
    • Operating voltage
    • 115, 230 V
    • Ripple
    • 3 mAeff
    • Ripple U
    • 0.5 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 260 mm
    • Height
    • 165 mm
    • Depth
    • 350 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual