Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6070 :: Laboratory power supply 0 - 30 V DC/0 - 5 A DC


PEAKTECH 6070

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
    • Performance
    • 150 W
    • Operating voltage
    • 115, 230 V
    • Ripple
    • 3 mAeff
    • Ripple U
    • 0.5 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 135 mm
    • Height
    • 155 mm
    • Depth
    • 275 mm
  • Weights
    • Weight
    • 4.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

Digitally controlled, high-precision DC power supplies with continuously variable voltage and current selection. A modern microprocessor controls the production, display, monitoring and fuse protection of voltage and power and improves accuracy. The voltage can be fixed over the entire range, which increases ease of use and prevents inaccurate work steps.

12 mm LED display for voltage and current
Overload protection and short-circuit proof
4 mm safety sockets/safety: EN-61010-1

Output voltage: 0 - 30 V DC
Output current: 0 - 5 A DC
Output power: 150 W
Residual ripple (U): 0.5 mVrms
Residual ripple (I): 3 mArms
Dimensions (W x H x D): 135x155x275 mm
Weight: 4.5 kg

Operating voltage: 115/230 V AC, switchable. Includes: mains cable and user manual



Manufacturer : PEAKTECH
Factory number : P 6070
Package weight : 5.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
    • Performance
    • 150 W
    • Operating voltage
    • 115, 230 V
    • Ripple
    • 3 mAeff
    • Ripple U
    • 0.5 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 135 mm
    • Height
    • 155 mm
    • Depth
    • 275 mm
  • Weights
    • Weight
    • 4.5 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual