Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6035D :: Stabilised laboratory power supply unit, digital display


PEAKTECH 6035D

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-2.5
    • Operating voltage
    • 115, 230 V
    • Ripple
    • <1 mVss
    • Ripple
    • 3 mAeff
    • Ripple U
    • 0.5 - 1 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 135 mm
    • Height
    • 160 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 6.3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

Digital laboratory power supply 0-30 V DC/5 V/0.5 A

A completely new series concept in the most modern design and using the latest technology. 3-digit 14 mm green LED display and clear analogue displays for fast and accurate reading of the set values. This new series features 4 mm safety sockets, metal enclosure, short-circuit protection and overload protection.

Safety: IEC-1010-1
Accessories: mains cable, user manual
Output voltage: 0-30 V DC, 5 V/0.5 A + 12 V/0.5 A, fixed
Output current: 0 - -2.5 A DC



Manufacturer : PEAKTECH
Factory number : P 6035 D
Package weight : 5.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-2.5
    • Operating voltage
    • 115, 230 V
    • Ripple
    • <1 mVss
    • Ripple
    • 3 mAeff
    • Ripple U
    • 0.5 - 1 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 135 mm
    • Height
    • 160 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 6.3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual