Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5985 :: Stabilised laboratory power supply, 0 - 24 V/0 - 30 A DC/AC


PEAKTECH 5985

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • 19” rack installation
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-24 VDC
    • Current
    • 0-30
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 482 mm
    • Height
    • 133 mm
    • Depth
    • 425 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

This AC/DC laboratory power supply has two separate adjustable outputs. It can be set to DC/AC voltage from 0 - 24 V and DC/AC current from 0 - 30 A and provides a high level of stability and efficiency. The output voltage or output current can be read precisely for the DC and AC output on two separate 3-digit LED displays. This also makes the device suitable for the maintenance of small AC circuits,
transformers and lights in education and development.

• AC/DC power supply unit with 14 mm blue LED displays for current and voltage
• AC output is continuously adjustable and equipped with a current limiter
• Electronic overload protection on AC output
• Safety: EN 61010 -1
• Accessories: mains cable and user manual

Technical data:
DC output:
Output voltage: 0 ~ 24 V
Output current: 0 ~ 30 A
Power fluctuation: CV 1 x 10 - 4 + 3 mV, CC 1 x 10 - 3 + 30 mA
Load regulation: CV 1 x 10 - 3 + 50 mV, CC 2 x 10 - 3 + 50 mA
Residual ripple: 50 mV rms/30 mA rms
Display accuracy: ± 1.0% accuracy + 2 digits

AC output
Output voltage: 0 ~ 24 V
Output current: 30 A
Display accuracy: ± 1.0% accuracy + 2 digits

Operating voltage: 230 V AC/50 Hz
Dimensions: (W x H x D) 482 x 133 x 425 mm
Weight: 20 kg



Manufacturer : PEAKTECH
Factory number : P 5985
Package weight : 23.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • 19” rack installation
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-24 VDC
    • Current
    • 0-30
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 482 mm
    • Height
    • 133 mm
    • Depth
    • 425 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual