Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2240 :: Isolating transformer, 230 V, 500 W


PEAKTECH 2240

  • Product Description
  • Technical information
  • General
    • Type
    • Regulating isolating transformer
    • Design
    • Galvanic isolation from power
  • Electrical values
    • Output
    • 230 VDC
    • Current
    • 2.5
    • Performance
    • 500 W
    • Output voltage
    • 230 V AC
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 160 mm
    • Height
    • 125 mm
    • Depth
    • 235 mm
  • Weights
    • Weight
    • 7.5 kg
  • Implementation
    • Protection class
    • I (earthed housing)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Due to high safety requirements, isolating transformers are absolutely indispensable for service workshops, schools and the industrial sector. Electrical isolation between the primary and secondary voltage guarantees high safety standards.

• Safety: EN 61010 -1
• Protection class: I (earthed enclosure)
• Accessories: mains cable, spare fuse, user manual

Technical data:
Input voltage: 230 V AC ~ 50/60 Hz
Output voltage: 230 V AC ~ 50/60 Hz
Output power/continuous current: 500 W/2.5 A
(W x H x D): 160 x 125 x 235 mm
Weight: 7.5 kg



Manufacturer : PEAKTECH
Factory number : P 2240
Package weight : 8.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Regulating isolating transformer
    • Design
    • Galvanic isolation from power
  • Electrical values
    • Output
    • 230 VDC
    • Current
    • 2.5
    • Performance
    • 500 W
    • Output voltage
    • 230 V AC
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Mains
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 160 mm
    • Height
    • 125 mm
    • Depth
    • 235 mm
  • Weights
    • Weight
    • 7.5 kg
  • Implementation
    • Protection class
    • I (earthed housing)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual