0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2235 :: AC power source/DC power supply, 1000 W, 30 V/5 A, 5 V/3 A, fixe


PEAKTECH 2235

  • Product Description
  • Technical information
  • General
    • Type
    • Regulating isolating transformer
    • Design
    • Galvanic isolation from power
  • Electrical values
    • Output
    • 0 - 30, 5 VDC
    • Current
    • 0 - 4,5
    • Performance
    • 1000 W
    • Output voltage
    • 0 - 250 V AC
    • Operating voltage
    • 115, 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 482 mm
    • Height
    • 133 mm
    • Depth
    • 264 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Laboratory AC power source/DC power supply with integrated DC power supply unit. Dual-setting DC or AC output for constant voltage or current with high stability and performance.
3-digit, 13 mm LED display for voltage and current (± 1.0% + 2 digits)
Operating voltage: 115/230 V AC
Protected against overload and short circuit
4 mm safety sockets
Safety: EN 61010 -1
Accessories: mains cable, spare fuse and user manual
(W x H x D): 482 x 133 x 264 mm/24 kg (19" 3 RU)

AC power source/DC power supply
Output voltage: 0 - 250 V AC
Max. output current: 4.5 A AC
Max. output: 1000 W

DC power supply unit
Output voltage: 0 - 30 V DC; 5 V/3 A fixed
Output current: 0 - 5 A DC
Residual ripple (U/I): < 35 mVrms/3 mArms



Manufacturer : PEAKTECH
Factory number : P 2235
Package weight : 25.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Regulating isolating transformer
    • Design
    • Galvanic isolation from power
  • Electrical values
    • Output
    • 0 - 30, 5 VDC
    • Current
    • 0 - 4,5
    • Performance
    • 1000 W
    • Output voltage
    • 0 - 250 V AC
    • Operating voltage
    • 115, 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 482 mm
    • Height
    • 133 mm
    • Depth
    • 264 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual