Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1895 :: Programmable DC Power Supply, 36 V, 10 A


PEAKTECH 1895

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • programmierbar, USB, LAN, RS485
  • Electrical values
    • Output
    • 0-36 VDC
    • Current
    • 10
    • Performance
    • 360 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 193 mm
    • Height
    • 95 mm
    • Depth
    • 215 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
This programmable high performance switching mode power supply with new modern microprocessor technology enables the programming and configuration of all parameters on the device keypad or remotely
via a PC.
The color LCD display makes the setting of several parameters easy in use and displays the real-time output data of voltage, current and power also as a line graph. It is operated via the graphical menu system and enables the user to take simple control for programming its many features and functions. This modern power supply unit is also equipped with LAN, USB and RS-485 ports for remote control, programming, monitoring and data acquisition via PC interface or via SCPI commands. Groups of control settings and cyclic sequences can be stored and set via the PC with Ethernet connection, RS-485 and USB. When using a RS-485 interface, a PC can control up to 31 power supplies of the same model and monitor the output data, which can also be controlled via LAN for any number of devices. The high performance and many useful technical features of this device make it particularly suitable for scientific-, industrial- and other applications in the context of production and quality control.

  • 8 cm (3.2") TFT- color display
  • Graphical menu navigation and real-time data display
  • Integrated data logging function for output values
  • Output channel with max. 36 V / 10 A DC (360 W)
  • High energy efficiency of over 86%
  • High-precision resolution of 10 mV and 10 mA
  • Complete remotely controllable with PC software
  • Up to 31 devices via RS-485 controlled simultaneously
  • Any number of devices controlled via LAN
  • USB-Device for remote control of a device
  • USB-Host for data storage to USB-Memory
  • Integrated USB, RS-485 and LAN interfaces
  • Overcurrent and overvoltage protection
  • Current, voltage and power display
  • 20 time-based programs in loops up to 999 cycles
  • PC software, SCPI protocol and LabView drivers
  • Up to 9 pre-settable output configurations
  • Temperature-dependent housing cooling with fan
  • Safety: EN-60950, EN-61010
  • Accessories: Power cable, Interface cable, Software for Windows XP/VISTA/7/8/10, Manual



Manufacturer : PEAKTECH
Factory number : P 1895
Package weight : 3.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • programmierbar, USB, LAN, RS485
  • Electrical values
    • Output
    • 0-36 VDC
    • Current
    • 10
    • Performance
    • 360 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 193 mm
    • Height
    • 95 mm
    • Depth
    • 215 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual