Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1890 :: DC switching power supply, 1 - 20 V DC/0 - 10 A DC


PEAKTECH 1890

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • RS232
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-20 VDC
    • Current
    • 0-10
    • Operating voltage
    • 90 - 265 V
    • Ripple
    • 25 mVss
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Thermo-controlled fan
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 193 mm
    • Height
    • 98 mm
    • Depth
    • 215 mm
  • Weights
    • Weight
    • 3.723 kg
  • Implementation
    • Protection class
    • Overtemperature and overload protection
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Programmable DC switching power supply by PEAKTECH.

This switching power supply by PEAKTECH is ideal for continuous inspection tasks in production and manufacturing as well as for use in research and development laboratories. It features 9 freely programmable memory units for different voltages and currents that can be recalled at any time. A further 10 programmed voltage and current values and time intervals can be saved for retrieval at any time via the keyboard or a connected PC. Connection to PC via RS-232 or RS-485 interface, cooling via heat-controlled fan. Up to 32 power supply units can be controlled by one PC.

- 1 - 20 V DC/0 - 10 A DC
- 4-digit multifunction LCD display (48x66 mm) with backlight, +/- 1.5% + 2 digits
- Control voltage and control current display with automatic switchover
- Residual ripple: 25 mV
- Windows software for recording and storing data and test results
- Safety: IEC-1010-1

Includes RS-232 cable and user manual.



Manufacturer : PEAKTECH
Factory number : PEAKTECH 1890
Package weight : 3.723 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • RS232
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-20 VDC
    • Current
    • 0-10
    • Operating voltage
    • 90 - 265 V
    • Ripple
    • 25 mVss
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Thermo-controlled fan
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 193 mm
    • Height
    • 98 mm
    • Depth
    • 215 mm
  • Weights
    • Weight
    • 3.723 kg
  • Implementation
    • Protection class
    • Overtemperature and overload protection
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual