Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1585 :: High Power-Laoratory Switching Mode Power Supply

Item-No.: PEAKTECH 1585
€420,95




PEAKTECH 1585

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • fernsteuerbar über USB
  • Electrical values
    • Output
    • 60 VDC
    • Current
    • 20
    • Performance
    • 900 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 200 mm
    • Height
    • 90 mm
    • Depth
    • 275 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
This high graded Switching Mode Power Supply is designed for a wide range of applications for telecommunications, laboratory and industry. The power efficient circuit design allows units to have a small form factor
with low profile and small footprint casing. The intelligent fan speed control program checks the fan at power on and adapts the right speed to ensure a quiet and safe operation of the power supply at different
ambient temperatures and power output levels.

The new developed control of the USB 2.0-interface via PC-Software gives the user the ability to run cyclical operations with programmable voltage, current, period of time and cycles. The dual action (coarse and
fine set) control knobs make tuning the voltage and current level ever so smooth, precise and fast, due to the rotary encoder and microprocessor
control.

Setting the CC current limiting can be done in open circuit at output jacks. The three user defined presets of voltage and current limiting levels facilitate quick access to frequently used Volt/Ampere settings.
The full remote control functionality offers a wide range of operation possibilities for the industrial and professional users.

  • high RFI immunity and excellent EMI

  • overload, over temperature an tracking over voltage protections

  • 3 user defined, recallable settings for voltage and current values

  • full remote control of voltage and current and output control on an off via the analog port

  • PC-Software for remote control via USB 2.0

  • time programmable cycles of current and voltage with PC software

  • isolated ground, active PFC and high power efficiency, intelligent fan control from zero to full speed

  • rotary encoder control knob with coarse and fine tuning

  • LabViewTM driver included

  • Saftey: EN 61010-1, EN 60950-1

  • accessories: power cable, USB interface cable, software for windows and manual


  • Technical Data:
    Display: 3 digit 15 mm green LED display
    Output voltage: 1 - 60 V DC adjustable
    Output current: 15 A main output/ 5 A front output
    Output power: 900 W
    Residual ripple: 5 mVrms
    Efficiency: 88%
    Operation voltage: 200 - 240 V AC; 50/60 Hz
    Dimensions: 200 x 90 x 275 mm
    Weight: 3,2 kg


Manufacturer : PEAKTECH
Factory number : P 1585
Package weight : 4.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • fernsteuerbar über USB
  • Electrical values
    • Output
    • 60 VDC
    • Current
    • 20
    • Performance
    • 900 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 200 mm
    • Height
    • 90 mm
    • Depth
    • 275 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual