Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NSP 2050 :: Lab compact power supply, 1-20 VDC / up to 5 ADC

SAVE12%

NSP 2050

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-20 VDC
    • Current
    • 0-5
    • Performance
    • 100 W
    • Operating voltage
    • 230 V
    • Ripple U
    • 5 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 70 mm
    • Height
    • 150 mm
    • Depth
    • 250 mm
  • Weights
    • Weight
    • 2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

Now available with new, improved display!

Power supply in a slim tower to free up space at the workplace.

The compact design is also ideal for the service technician. The large 4-digit LCD display, as well as the high-quality rotary encoders, ensure accurate setting and display of voltage and current with accuracy: ±0.5% at 5 V and ±0.5% at 1A.

The output voltage can be switched on or off quickly at the touch of a button.

With tracking OVP (output over-voltage protection).
Operating voltage: 230 V AC.
Incl. mains cable, test leads and instruction manual.
Overload protection and short-circuit proof
4 mm safety socket/safety: EN-61010-1
Power factor: 0.68
Efficiency: 85%
Output voltage: 1 - 20 V DC
Output current: adjustable, up to 5 A DC
Output rating: 100 W
Ripple (U): 5 mV
Dimensions (W x H x D): 70 x 150 x 250 mm
Weight: 2 kg



Manufacturer : MANSON
Factory number : NSP-2050-305MG
Package weight : 2.338 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-20 VDC
    • Current
    • 0-5
    • Performance
    • 100 W
    • Operating voltage
    • 230 V
    • Ripple U
    • 5 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 70 mm
    • Height
    • 150 mm
    • Depth
    • 250 mm
  • Weights
    • Weight
    • 2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual