0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEP 6303 :: Laboratory power supply with digital display, programmable

Item-No.: NEP 6303
€124,00



Bargain Item!
Limited amount available.

NEP 6303

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0,5 - 32 VDC
    • Current
    • 0-2.8
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 151 mm
    • Height
    • 132 mm
    • Depth
    • 243 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
The laboratory power supply is an effective solution for a wide range of power supply tasks.
The device is a high-quality, versatile power supply unit with adjustable constant current as well as three freely programmable presets for device settings, and three output voltages.

The functions and properties:
• Output voltage 0.5 to 32 V DC
• Output current: 0 to 2.8 A
• 2 fixed output voltages: 5 V DC (0.8 A), 12 V DC (0.8 A)
• 3 freely programmable presets, set in the factory to 5 V, 10 V and 15 V
• 3 adjustable presets for time-controlled, cyclic processes with programmable power/voltage settings, different time intervals and up to 999 cycles
• Constant voltage/constant current operation
• Output current set without short circuit detector
• Output overvoltage protection (Tracking OVP)
• Short-circuit, overload and overtemperature protection
• Status indicator for each of the three output voltages
• Simultaneous display of output voltage, output current and status
• Good power supply and load regulation, low ripple

Technical data
Mains voltage: 230 V/50 Hz
Max. Current consumption: 1.0 A
Mains fuse: 2 A slow blow
Output voltage, variable: 0.5 - 32 V DC
Output current variable: 0 - 2.8 A
Output voltage fixed: AUX1: 5 V/0.8 A; AUX2: 12 V/0.8 A
Factory default for the preset:
1: 5.0 V, 2.8 A
2: 10.0 V, 2.8 A
3: 15.0 V, 2.8 A
Mains voltage control:
Load variation (0 - 100%): <50 mV
Mains voltage variation (±5%): <30 mV
Current regulation:
Load (10 - 90%): <50 mA
Mains voltage (±5%): <30 mA
Ripple (RMS): <5 mV
Current ripple: <10 mV
Display: 2 x 3 digits + special characters
Display accuracy: V: ±1% + 2 digits; A: ±1% +3 digits
Protection circuits: short circuit (CC), overload, over-voltage (OVP), overtemperature (from 100°C (±10°C)
Cooling: fan
Dimensions (W x H x D): 151 x 132 x 243 mm
Weight: 3 kg



Manufacturer : MANSON
Factory number : NEP-6303
Package weight : 5.794 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0,5 - 32 VDC
    • Current
    • 0-2.8
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 151 mm
    • Height
    • 132 mm
    • Depth
    • 243 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)