Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMC 8043 :: 3-channel power supply — 0 - 32 V, max. 3 A, 100 W


HMC8043

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Model
    • 3-channel
  • Electrical values
    • Output
    • 0-32 VDC
    • Current
    • 0-3
    • Performance
    • 100 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 222 mm
    • Height
    • 88 mm
    • Depth
    • 280 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 6 mm (Bananenbuchse)

Whether with one, two or three channels — R&S®HMC804x power supplies are equally at home in the development lab or the industrial environment, thanks to their technical specifications and high level of functionality. Due to their high energy efficiency, these linear post-regulated power supplies remain cool and quiet, even under maximum load. Practical interfaces and connectivity options allow convenient working even in 19" racks.

Features:
• High energy efficiency, low waste heat, barely audible fan
• Low residual ripple due to linear post regulation
• Convenient parallel and series operation via V/I tracking
• Overvoltage protection (OVP) for all outputs
• Over power protection (OPP) for all outputs
• FuseLink (attachable fuses)
• EasyArb function for user-definable V/I curves
• EasyRamp to simulate a starting curve directly programmable on the device
• Sequencing (sequenced start of channels)
• Analogue input for external control voltage (0 V to 10 V) or current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format

Technical data:
Output power: 100 W
Channels: 3
Output power per channel: 33 W
Output voltage: 0 - 32 V DC
Output current: max. 3 A
Input voltage: 100 to 240 VAC, 50/60 Hz
Max. Power consumption: 200 W
Display: 3.5"/QVGA
Dimensions (H x W x D): 222 x 88 x 280 mm
Rack-compatible (1/2 19" ): yes
Weight: 2.6 kg

Included:
mains cable, printed manual, software CD

Key facts for the device series:
Clear display of all parameters
• Bright QVGA colour display (320 x 240 pixels)
• Voltage, current and power values in real time
• High set and read-back resolution
• Low residual ripple due to linear post regulation
• High energy efficiency, low waste heat, barely audible fan

Electrically isolated, non-earthed and short-circuit proof outputs
• Front: 4-mm safety sockets (on the R&S®HMC8041 including SENSE)
• Back: WAGO cage clamp connection for all channels, including SENSE
• Convenient parallel and series operation via V/I tracking

Protective functions adjustable for each channel
• Overvoltage protection (OVP) for all outputs
• Over power protection (OPP) for all outputs
• FuseLink (attachable fuses)
• FuseDelay (delay time of the fuses)

Ideal power supply for hardware developers and labs
• EasyArb function for user-definable V/I curves
• EasyRamp to simulate a starting curve directly programmable on the device
• Sequencing (sequenced start of channels)
• Energy meter (measurement of energy output)
• Analogue input for external control voltage (0 V to 10 V) or current (4 mA to 20 mA)
• Trigger input for starting/controlling EasyArb
• Data logging to USB flash drive in CSV format

Remote control
• USB interface (CDC/virtual COM port, TMC)
• LAN-interface, LXI-compliant
• Remote control via SCPI-based commands



Manufacturer : ROHDE & SCHWARZ
Factory number : 28-8041-C000
Package weight : 3.945 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Model
    • 3-channel
  • Electrical values
    • Output
    • 0-32 VDC
    • Current
    • 0-3
    • Performance
    • 100 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 222 mm
    • Height
    • 88 mm
    • Depth
    • 280 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 6 mm (Bananenbuchse)
Datasheet/manual