Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCS 3304 :: Programable laboratory power supply, 1-60 V, 0-8 A


HCS 3304

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-60 VDC
    • Current
    • 0-8
    • Ripple U
    • 5 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Thermo-controlled fan
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 200 mm
    • Height
    • 90 mm
    • Depth
    • 215 mm
  • Implementation
    • Protection class
    • Overtemperature, overload and surge protection
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

This laboratory power supply is a high-quality, versatile and compact switching power supply with automatic constant voltage/current operation and 3 freely programmable memories for adjusting voltage and current. The power supply also has remote control capability.

The functions and properties:
• Adjustable output voltage 1 to 60 VDC,
• Output current: 0 to 8 A
• 3 freely programmable memories
• Constant voltage/constant current operation with automatic switch-over
• Output overvoltage protection (Tracking OVP)
• Short-circuit, overload and overtemperature protection
• Direct output connection and disconnection possible via remote control
• Simultaneous display of output voltage, output current and status
• Remote control connection for voltage and current, load output
• Good power supply and load regulation, low ripple
• Thermally controlled internal fan

Technical data
• Mains voltage: 230 V/50 Hz
• Max. power consumption max. 2.4 A
• Output voltage variable: 1 - 60 VDC
• Output current variable: 0 - 8 A
• Mains voltage regulation:
• Load variation (0-100%): 50 mV
• Mains voltage variation (170-264V): 20 mV
• Current regulation:
• Load (10-90%): 100 mA
• Mains voltage (170-264 V): 50 mA
• Ripple (RMS/peak-to-peak): 5/100 mV
• Display: 2 x 3 digit + special characters
• Display accuracy: 0.3% + 3 digits
• Efficiency: 88%
• Maximum overvoltage at the output
Until the overvoltage
protection (OVP-tracking) activates: range of 1-5 V: 2 V via setting
• Range of 5-20 V: 3 V via setting
• Range of 20-60 V: 4 V via setting
• Protection circuits: short-circuit (CC), overload,
overvoltage (OVP), overtemperature
• Cooling: temperature-controlled fan
• Dimensions (W x H x D): 200 x 90 x 215 mm
• Weight: 2.6 kg



Manufacturer : MANSON
Factory number : HCS-3304
Package weight : 3.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-60 VDC
    • Current
    • 0-8
    • Ripple U
    • 5 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Thermo-controlled fan
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 200 mm
    • Height
    • 90 mm
    • Depth
    • 215 mm
  • Implementation
    • Protection class
    • Overtemperature, overload and surge protection
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)