Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCS 3304 USB :: Laboratory power supply, 1-60 V, 0-8 A, USB interface


HCS 3304 USB

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB, RS232
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-60 VDC
    • Current
    • 0-8
    • Ripple
    • 100 mVss
    • Ripple U
    • 5 mVeff
    • Efficiency
    • 88 %
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Thermo-controlled fan
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 200 mm
    • Height
    • 90 mm
    • Depth
    • 215 mm
  • Weights
    • Weight
    • 2.6 kg
  • Implementation
    • Protection class
    • Overtemperature, overload and surge protection
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

This laboratory power supply is a high-quality, versatile and compact switching power supply with automatic constant voltage/current operation and 3 freely programmable memories for adjusting voltage and current on the device. The power supply additionally has a USB interface and PC software for programming user-specific cyclic operations with individual voltages, currents, time periods and numbers of periods.
The power supply also has remote control capability for professional use.

The functions and properties:
• Intelligent fan speed controller
• USB interface and PC software for programming cyclic operations
• Dual-function control knobs for coarse and fine adjustment of voltage and current
• 3 freely programmable memories on board
• Constant voltage/constant current operation with automatic switch-over
• Output overvoltage protection (Tracking OVP)
• Short-circuit, overload and overtemperature protection
• Direct output connection and disconnection possible via remote control
• Simultaneous display of output voltage, output current and status
• Remote control connection for voltage and current, load output
• Good power supply and load regulation, low ripple
• Thermally controlled internal fan
• Safety: EN 61010-1, EN 60950-1

Technical data
• Output voltage: 1 - 60 V DC
• Output current: 0-8 A
• Efficiency: 88%
• Mains voltage: 200 - 240 V, 50 - 60 Hz
• Max. power consumption max. 2.4 A
• Mains voltage regulation:
Load variation (0-100%): 50 mV
Mains voltage variation (170-264V): 20 mV
• Current regulation:
Load (10-90%): 150 mA
Mains voltage (170-264 V): 50 mA
• Ripple (RMS/peak-to-peak): 5/100 mV
• Display: 2 x 3 digit + special characters
• Display accuracy: ±0.2% + 3 digits
• Protection circuits: short-circuit (CC), overload, overvoltage (OVP), overtemperature
• Dimensions (W x H x D): 200 x 90 x 215 mm
• Weight: 2.6 kg



Manufacturer : MANSON
Factory number : HCS-3304 USB
Package weight : 3.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB, RS232
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-60 VDC
    • Current
    • 0-8
    • Ripple
    • 100 mVss
    • Ripple U
    • 5 mVeff
    • Efficiency
    • 88 %
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Thermo-controlled fan
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 200 mm
    • Height
    • 90 mm
    • Depth
    • 215 mm
  • Weights
    • Weight
    • 2.6 kg
  • Implementation
    • Protection class
    • Overtemperature, overload and surge protection
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual